Part Details for SS30V-R100700 by KEMET Corporation
Overview of SS30V-R100700 by KEMET Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SS30V-R100700
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH0739
|
Newark | Common Mode Filter, 70Mh, 1A Rohs Compliant: Yes |Kemet SS30V-R100700 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 93 |
|
$1.8300 / $3.6100 | Buy Now |
DISTI #
399-SS30V-R100700-ND
|
DigiKey | CMC 70MH 1A 2LN TH Min Qty: 1 Lead time: 25 Weeks Container: Tray |
176 In Stock |
|
$1.5637 / $2.4400 | Buy Now |
DISTI #
80-SS30V-R100700
|
Mouser Electronics | Common Mode Chokes / Filters 250VAC 70mH 1A DCR=1.1Ohms RoHS: Compliant | 110 |
|
$1.7600 / $3.4700 | Buy Now |
DISTI #
71823026
|
RS | AC Line Filter, CMC 70mH,1A, 1.1ohm | KEMET SS30V-R100700 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$1.8380 / $1.8950 | RFQ |
DISTI #
3290835
|
element14 Asia-Pacific | COMMON MODE FILTER, 70MH, 1A RoHS: Compliant Min Qty: 1 Container: Each | 93 |
|
$1.7210 / $3.3681 | Buy Now |
DISTI #
3290835
|
Farnell | COMMON MODE FILTER, 70MH, 1A RoHS: Compliant Min Qty: 1 Lead time: 23 Weeks, 1 Days Container: Each | 93 |
|
$1.6268 / $3.1285 | Buy Now |
Part Details for SS30V-R100700
SS30V-R100700 CAD Models
SS30V-R100700 Part Data Attributes:
|
SS30V-R100700
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SS30V-R100700
KEMET Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | KEMET | |
Approvals | UL | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 33 mm | |
High Pot | 500 V | |
Insulation Resistance-Min | 100 MΩ | |
Length | 31 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | TRAY | |
Rated Current | 1 A | |
Rated Voltage | 250 V | |
Width | 22.5 mm |