Part Details for SS35H-35047 by KEMET Corporation
Overview of SS35H-35047 by KEMET Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SS35H-35047
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AC0338
|
Newark | V Rohs Compliant: Yes |Kemet SS35H-35047 RoHS: Compliant Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6500 / $2.2100 | Buy Now |
DISTI #
2266-SS35H-35047-ND
|
DigiKey | CMC 4.7MH 3.5A 2LN TH Min Qty: 25 Lead time: 22 Weeks Container: Bulk MARKETPLACE PRODUCT |
273 In Stock |
|
$2.3300 / $3.2900 | Buy Now |
DISTI #
399-10694-ND
|
DigiKey | CMC 4.7MH 3.5A 2LN TH Min Qty: 25 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.1248 | Buy Now |
DISTI #
80-SS35H-35047
|
Mouser Electronics | Common Mode Chokes / Filters 250VAC 3.5A 4.7mH RoHS: Compliant | 93 |
|
$2.0900 / $4.0200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
273 Partner Stock |
|
$2.2600 / $3.1900 | Buy Now |
DISTI #
20085086
|
Verical | Common Mode Chokes Dual 4700uH 1kHz 3.5A 0.1Ohm DCR Thru-Hole RoHS: Compliant Min Qty: 21 Package Multiple: 1 | Americas - 273 |
|
$2.1900 / $3.0900 | Buy Now |
DISTI #
SS35H-35047
|
Avnet Abacus | Choke, Common Mode, 4.7 mH (Alt: SS35H-35047) RoHS: Compliant Min Qty: 150 Package Multiple: 30 Lead time: 59 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SS35H-35047
SS35H-35047 CAD Models
SS35H-35047 Part Data Attributes
|
SS35H-35047
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SS35H-35047
KEMET Corporation
Single Phase EMI Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | KEMET | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 30 mm | |
Insulation Resistance-Min | 100 MΩ | |
Length | 37 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Rated Current | 3.5 A | |
Rated Voltage | 250 V | |
Width | 35 mm |