There are no models available for this part yet.
Overview of SS35V-15300 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RTKA215300DE0000BU | Renesas Electronics Corporation | RAA215300 Evaluation Board | |
RTKA215300E00000BU | Renesas Electronics Corporation | RAA215300 Socket Board | |
RAA215300A2GNP#HA0 | Renesas Electronics Corporation | High Performance 9-Channel PMIC Supporting DDR Memory, with Built-In Charger and RTC |
Price & Stock for SS35V-15300 by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
93AC0339
|
Newark | V Rohs Compliant: Yes |Kemet SS35V-15300 RoHS: Compliant Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6500 / $2.2100 | Buy Now | |
DISTI #
2266-SS35V-15300-ND
|
DigiKey | CMC 30MH 1.5A 2LN TH Min Qty: 40 Lead time: 22 Weeks Container: Bulk MARKETPLACE PRODUCT |
584 In Stock |
|
$1.8900 | Buy Now | |
DISTI #
399-10695-ND
|
DigiKey | CMC 30MH 1.5A 2LN TH Min Qty: 40 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.1248 | Buy Now | |
DISTI #
80-SS35V-15300
|
Mouser Electronics | Common Mode Chokes / Filters 250VAC 1.5A 30mH RoHS: Compliant | 107 |
|
$1.7300 / $3.4400 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant |
491 Partner Stock |
|
$1.6900 / $1.8300 | Buy Now | ||
DISTI #
19539507
|
Verical | Common Mode Chokes Dual 30000uH 1kHz 1.5A 0.48Ohm DCR Thru-Hole RoHS: Compliant Min Qty: 36 Package Multiple: 1 | Americas - 584 |
|
$1.6400 / $1.7800 | Buy Now | |
DISTI #
SS35V-15300
|
Avnet Abacus | Choke, Common Mode, 30 mH (Alt: SS35V-15300) RoHS: Compliant Min Qty: 150 Package Multiple: 30 Lead time: 59 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for SS35V-15300 by KEMET Corporation
Part Data Attributes for SS35V-15300 by KEMET Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
13 Weeks
|
Samacsys Manufacturer
|
KEMET
|
Filter Type
|
SINGLE PHASE EMI FILTER
|
Height
|
41 mm
|
Insulation Resistance-Min
|
100 MΩ
|
Length
|
37 mm
|
Mounting Type
|
THROUGH HOLE MOUNT
|
Rated Current
|
1.5 A
|
Rated Voltage
|
250 V
|
Width
|
26.5 mm
|