Part Details for SS470M1ETA-0605S by Surge Components Inc
Overview of SS470M1ETA-0605S by Surge Components Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/30605SCA | Texas Instruments | 8-Bit Parallel-Out Serial Shift Registers 14-CDIP -55 to 125 | |
M38510/30605SDA | Texas Instruments | 8-Bit Parallel-Out Serial Shift Registers 14-CFP -55 to 125 | |
JM38510/30605SCA | Texas Instruments | 8-Bit Parallel-Out Serial Shift Registers 14-CDIP -55 to 125 |
Price & Stock for SS470M1ETA-0605S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SS470M1ETA-0605S
|
Avnet Americas | CAP ALUM 47UF 25V 20% 1000LHRS 6.3 X 5 - Ammo Pack (Alt: SS470M1ETA-0605S) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Container: Ammo Pack | 0 |
|
RFQ |