There are no models available for this part yet.
Overview of SS495A2-L by Honeywell Sensing and Control
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SS495A2-L by Honeywell Sensing and Control
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Honeywell Hall-effect Linear Sensor ICs: SS490 Series, Basic miniature ratiometric linear Hall-effect sensor IC, 3.125 mV/G at 5 V, Flat TO-92 package, Long leads 18,67 mm [0.735 in] long, Available in bulk packing of 1000 units per bag RoHS: Compliant |
155 Partner Stock |
|
$2.1100 / $3.0300 | Buy Now | ||
DISTI #
69768206
|
Verical | Hall Effect Sensor 5V 3-Pin Bulk RoHS: Compliant Min Qty: 27 Package Multiple: 1 | Americas - 155 |
|
$2.3200 / $2.3600 | Buy Now | |
DISTI #
SS495A2L-HON
|
TME | SS495A2-L Min Qty: 15 | 155 |
|
$2.6379 / $2.9804 | Buy Now | |
DISTI #
C1S315200985184
|
Chip1Stop | Magnetic sensor (resistive element/MR) | 155 |
|
$2.6300 / $2.6800 | Buy Now | |
Master Electronics | Honeywell Hall-effect Linear Sensor ICs: SS490 Series, Basic miniature ratiometric linear Hall-effect sensor IC, 3.125 mV/G at 5 V, Flat TO-92 package, Long leads 18,67 mm [0.735 in] long, Available in bulk packing of 1000 units per bag RoHS: Compliant |
155 Partner Stock |
|
$2.1100 / $3.0300 | Buy Now |