Part Details for SS495A2-T3 by Honeywell Sensing and Control
Overview of SS495A2-T3 by Honeywell Sensing and Control
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SS495A2-T3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Honeywell Hall-effect Linear Sensor ICs: SS490 Series, Basic miniature ratiometric linear Hall-effect sensor IC, 3.125 mV/G at 5 V, Flat TO92 package, Straight leads 14,99 mm [0.59 in] long, Available in 5000 units per tape in box (ammopack) version packaging RoHS: Compliant | 0 |
|
$3.9400 / $11.5700 | Buy Now |
|
Master Electronics | Honeywell Hall-effect Linear Sensor ICs: SS490 Series, Basic miniature ratiometric linear Hall-effect sensor IC, 3.125 mV/G at 5 V, Flat TO92 package, Straight leads 14,99 mm [0.59 in] long, Available in 5000 units per tape in box (ammopack) version packaging RoHS: Compliant | 0 |
|
$3.9400 / $11.5700 | Buy Now |