Part Details for SS496A-SP by Honeywell Sensing and Control
Overview of SS496A-SP by Honeywell Sensing and Control
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SS496A-SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SS496A-SP-ND
|
DigiKey | SENSOR HALL EFFECT ANALOG SMD Min Qty: 1000 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.7691 | Buy Now |
DISTI #
785-SS496A-SP
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors 10mA 5V 3-Pin Hall Effect Sensor RoHS: Compliant | 375 |
|
$5.6100 / $9.2900 | Buy Now |
|
Onlinecomponents.com | Honeywell Hall-effect Linear Sensor ICs: SS490 Series, Standard miniature ratiometric linear Hall-effect sensor IC, 2.5 mV/G at 5 V, Short formed leads 3,18 mm [0.125 in] long, Surface mount package, Available in 1000 units per tape and reel RoHS: Compliant |
1000 In Stock |
|
$5.2900 / $8.0300 | Buy Now |
|
Master Electronics | Honeywell Hall-effect Linear Sensor ICs: SS490 Series, Standard miniature ratiometric linear Hall-effect sensor IC, 2.5 mV/G at 5 V, Short formed leads 3,18 mm [0.125 in] long, Surface mount package, Available in 1000 units per tape and reel RoHS: Compliant |
1000 In Stock |
|
$5.2900 / $8.0300 | Buy Now |