Part Details for SS49E by Honeywell Sensing and Control
Results Overview of SS49E by Honeywell Sensing and Control
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SS49E Information
SS49E by Honeywell Sensing and Control is a Magnetic Field Sensor.
Magnetic Field Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for SS49E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09J1786
|
Newark | Hall Effect Sensor, Linear, Sip-3, Sensor Case/Package:Sip, No. Of Pins:3Pins, Supply Voltage Min:3Vdc, Supply Voltage Max:6.5V, Operating Temperature Min:-40°C, Operating Temperature Max:100°C, Product Range:-, Qualification:- Rohs Compliant: Yes |Honeywell SS49E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1592 |
|
$2.1100 / $2.8000 | Buy Now |
DISTI #
70238606
|
RS | Sensor Linear Hall Effect Straight Leads Flat TO-92 Style Min Qty: 1 Package Multiple: 1 Container: Bulk | 25 |
|
$2.4400 / $3.2500 | Buy Now |
DISTI #
SS49E
|
TME | Sensor: Hall, -1000÷1000Gs, Usup: 3÷6.5VDC, 6mA, Temp: -40÷100°C Min Qty: 1 | 298 |
|
$2.2700 / $3.1400 | Buy Now |
|
Powell Electronics | Hall-Effect Sensor - Analog Min Qty: 1000 | 1575 |
|
$1.9600 / $2.2400 | Buy Now |
|
LCSC | TO-92S Linear Hall Sensors ROHS | 221 |
|
$0.2761 / $0.5658 | Buy Now |
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018, Lead time:5-7days | 2085 Stock,1788 Available |
|
$0.7800 / $1.0000 | Buy Now |
|
Win Source Electronics | SENSOR LINEAR ANALOG RADIAL | 124935 |
|
$0.7920 / $1.1880 | Buy Now |
Part Details for SS49E
SS49E CAD Models
SS49E Part Data Attributes
|
SS49E
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
SS49E
Honeywell Sensing and Control
Hall Effect Sensor, -65mT Min, 1-1.75V, Rectangular, Through Hole Mount, TO-92, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
Additional Feature | OUTPUT VOLTAGE 1 TO 1.75 MILLI VOLT PER GAUSSS | |
Body Breadth | 1.6 mm | |
Body Height | 4.1 mm | |
Body Length or Diameter | 4.1 mm | |
Housing | PLASTIC | |
Linearity (%) | -0.7 % | |
Magnetic Field Range-Min | -65 mT | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Current-Max | 10 mA | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.5 mA | |
Output Range | 1-1.75V | |
Output Type | VOLTAGE OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Sensitivity (mV/G) | 1.4 mV/G | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 6.5 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | NO | |
Termination Type | SOLDER |
SS49E Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the SS49E is -40°C to 150°C (-40°F to 302°F).
-
The SS49E can be connected to a microcontroller using a 5V power supply, and the output can be connected to an analog-to-digital converter (ADC) or a digital input pin, depending on the desired output format.
-
The response time of the SS49E is typically around 1-2 milliseconds, but this can vary depending on the specific application and operating conditions.
-
Yes, the SS49E is designed to withstand high-vibration environments and can operate reliably in applications with vibration levels up to 10g.
-
The SS49E does not require calibration, as it is a pre-calibrated sensor. However, it is recommended to perform a system-level calibration to ensure accurate readings in the specific application.