Part Details for SS510 by Continental Device India Ltd
Results Overview of SS510 by Continental Device India Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SS510 Information
SS510 by Continental Device India Ltd is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for SS510
SS510 CAD Models
SS510 Part Data Attributes
|
SS510
Continental Device India Ltd
Buy Now
Datasheet
|
Compare Parts:
SS510
Continental Device India Ltd
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONTINENTAL DEVICE INDIA LTD | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Breakdown Voltage-Min | 100 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.85 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | TS-16949 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 0.5 µA | |
Reverse Test Voltage | 100 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SS510
This table gives cross-reference parts and alternative options found for SS510. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS510, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ES5BC | Galaxy Semi-Conductor Co Ltd | Check for Price | Rectifier Diode, | SS510 vs ES5BC |
FM5100-B | Formosa Microsemi Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Element, 5A, 100V V(RRM), | SS510 vs FM5100-B |
FM5L100-BS | Formosa Microsemi Co Ltd | Check for Price | Rectifier Diode, | SS510 vs FM5L100-BS |
SK510 | Continental Device India Ltd | Check for Price | Rectifier Diode, | SS510 vs SK510 |
FM502-HF-W | Rectron Semiconductor | Check for Price | Rectifier Diode, | SS510 vs FM502-HF-W |
SB5100L-SMB-R | Unisonic Technologies Co Ltd | Check for Price | Rectifier Diode, | SS510 vs SB5100L-SMB-R |
SS510 | Taitron Components Inc | Check for Price | Rectifier Diode, | SS510 vs SS510 |
FM5L100-AS-H | Formosa Microsemi Co Ltd | Check for Price | Rectifier Diode, | SS510 vs FM5L100-AS-H |
HS5BHV6G | Taiwan Semiconductor | Check for Price | Rectifier Diode, | SS510 vs HS5BHV6G |
FM5100-H | Frontier Electronics Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 100V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | SS510 vs FM5100-H |