Part Details for SS510 by SLKOR
Results Overview of SS510 by SLKOR
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SS510 Information
SS510 by SLKOR is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SS510
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 100V 850mV5A 5A SMA(DO-214AC) Schottky Diodes ROHS | 17080 |
|
$0.0177 / $0.0368 | Buy Now |
Part Details for SS510
SS510 CAD Models
SS510 Part Data Attributes
|
SS510
SLKOR
Buy Now
|
Compare Parts:
SS510
SLKOR
|
Samacsys Manufacturer | Slkor(SLKORMICRO Elec.) |