Part Details for SS52D by OMRON Corporation
Overview of SS52D by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SS52D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SS52D
|
Avnet Americas | Switch Snap Action N.C. SPST Pin Plunger PC Pins 5A 125VAC 1.47N Thru-Hole - Trays (Alt: SS52D) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$0.7366 / $1.0364 | Buy Now |
DISTI #
SS52D
|
Avnet Americas | Switch Snap Action N.C. SPST Pin Plunger PC Pins 5A 125VAC 1.47N Thru-Hole - Trays (Alt: SS52D) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$0.7366 / $1.0364 | Buy Now |
DISTI #
SS52D
|
Avnet Abacus | Switch Snap Action N.C. SPST Pin Plunger PC Pins 5A 125VAC 1.47N Thru-Hole (Alt: SS52D) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 5 Weeks, 1 Days | Abacus - 0 |
|
Buy Now |