Part Details for SS5GL2FD1 by OMRON Corporation
Overview of SS5GL2FD1 by OMRON Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SS5GL2FD1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SS5GL2FD1
|
Avnet Americas | Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever PC Pins 5A 125VAC 14VDC 0.16N Thru-Hole - Trays (Alt: SS5GL2FD1) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Container: Tray | 0 |
|
RFQ |