Part Details for SS8550-L by Yangzhou Yangjie Electronics Co Ltd
Overview of SS8550-L by Yangzhou Yangjie Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SS8550-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SS8550-L-YAN
|
TME | Transistor: PNP, bipolar, 25V, 1.5A, 0.3W, SOT23 Min Qty: 50 | 200 |
|
$0.0113 / $0.0177 | Buy Now |