Part Details for SS8550 by ShenZhen Puolop Electronics Co Ltd
Overview of SS8550 by ShenZhen Puolop Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SS8550
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 25V 300mW 1.5A PNP SOT-23 Bipolar (BJT) ROHS | 2127 |
|
$0.0076 / $0.0149 | Buy Now |