Part Details for SSA-101-W-G by Samtec Inc
Overview of SSA-101-W-G by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54AC377/SSA | Rochester Electronics LLC | 54AC377/SSA - Dual marked (M38510/75603SSA) - SPACE-LEVEL LOGIC | |
54AC240/SSA-R | Rochester Electronics LLC | 54AC240/SSA-R - Dual marked (M38510R75703SSA) - SPACE-LEVEL LOGIC | |
HAT1101WP-EL-E | Renesas Electronics Corporation | Pch Dual Power Mosfet -30V -25A 12.5Mohm Wpak |
Price & Stock for SSA-101-W-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11P7657
|
Newark | Ssa-101-W-G/ Bulk Rohs Compliant: No |Samtec SSA-101-W-G RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 482 |
|
$0.1800 / $0.6300 | Buy Now |
DISTI #
SSA-101-W-G
|
Avnet Americas | Conn Socket Strip SKT 1 POS Solder ST Thru-Hole - Bulk (Alt: SSA-101-W-G) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 482 Factory Stock |
|
RFQ | |
|
Powell Electronics | ".100" Low Cost Socket Strip" Min Qty: 1 | 318 |
|
$0.1800 / $0.4100 | Buy Now |
DISTI #
000000000000149369
|
Sager | Headers & Wire Housings .100 Low Cost Socket Strip Min Qty: 1 | 482 |
|
$0.1700 / $0.4100 | Buy Now |
Part Details for SSA-101-W-G
SSA-101-W-G CAD Models
SSA-101-W-G Part Data Attributes
|
SSA-101-W-G
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SSA-101-W-G
Samtec Inc
Board Connector, 1 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.1 inch | |
Body Depth | 0.23 inch | |
Body Length | 0.1 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1400VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Reference Standard | UL | |
Terminal Length | 0.656 inch | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 1 | |
UL Flammability Code | 94V-0 |
Alternate Parts for SSA-101-W-G
This table gives cross-reference parts and alternative options found for SSA-101-W-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSA-101-W-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SSA-101-S-T | Samtec Inc | $0.0868 | Board Connector, 1 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT | SSA-101-W-G vs SSA-101-S-T |