-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Surface Mount Schottky Barrier Rectifier, SMA, 7500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SSA210 by onsemi is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AC1906
|
Newark | Schottky Rectifier, Single, Do-214Ac, Repetitive Peak Reverse Voltage:100V, Average Forward Current:2A, Diode Configuration:Single, Diode Case Style:Do-214Ac (Sma), No. Of Pins:2Pins, Forward Voltage Max:800Mv, Product Range:- Rohs Compliant: Yes |Onsemi SSA210 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 840 |
|
$0.2080 / $0.2260 | Buy Now |
DISTI #
46AC1906
|
Avnet Americas | Diode Schottky 100V 2A 2-Pin DO-214AC T/R - Product that comes on tape, but is not reeled (Alt: 46AC1906) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 4 Days Container: Ammo Pack | 820 Partner Stock |
|
$0.3210 / $0.5520 | Buy Now |
DISTI #
SSA210
|
Avnet Americas | Diode Schottky 100V 2A 2-Pin DO-214AC T/R - Tape and Reel (Alt: SSA210) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 18 Weeks, 0 Days Container: Reel | 60000 Factory Stock |
|
$0.1405 / $0.1606 | Buy Now |
|
Bristol Electronics | 7500 |
|
RFQ | ||
DISTI #
SSA210-ONS
|
TME | Diode: Schottky rectifying Min Qty: 1 | 0 |
|
$0.2010 / $0.4800 | RFQ |
|
Ameya Holding Limited | SSA210 Series 100 V 2 A Surface Mount Schottky Barrier Rectifier - DO-214AC | 73608 |
|
RFQ | |
DISTI #
SSA210
|
Richardson RFPD | RECTIFIER MODULE - SCHOTTKY RoHS: Compliant Min Qty: 7500 | 0 |
|
$0.1600 | Buy Now |
DISTI #
SSA210
|
Avnet Asia | Diode Schottky 100V 2A 2-Pin DO-214AC T/R (Alt: SSA210) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 18 Weeks, 0 Days | 0 |
|
$0.1474 / $0.1790 | Buy Now |
DISTI #
SSA210
|
Avnet Silica | Diode Schottky 100V 2A 2-Pin DO-214AC T/R (Alt: SSA210) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S226601878910
|
Chip One Stop | Rectifiers Diodes RoHS: Compliant Container: Cut Tape | 7450 |
|
$0.1740 / $0.4670 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SSA210
onsemi
Buy Now
Datasheet
|
Compare Parts:
SSA210
onsemi
Surface Mount Schottky Barrier Rectifier, SMA, 7500-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SMA | |
Manufacturer Package Code | 403AE | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 23 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.8 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 50 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |