Part Details for SSAJ120100 by Alps Alpine Co Ltd
Overview of SSAJ120100 by Alps Alpine Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSAJ120100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.3340 | Buy Now |
|
Onlinecomponents.com | Switch Slide SP Side Slide 0.001A 5VDC 10000Cycles Gull Wing SMD T/R RoHS: Compliant |
10000 In Stock |
|
$0.3427 / $0.3778 | Buy Now |
|
Bristol Electronics | 2442 |
|
RFQ | ||
|
CHIPMALL.COM LIMITED | 2966 |
|
$0.9646 / $1.2344 | Buy Now | |
|
CHIPMALL.COM LIMITED | Surface Mount��Right Angle 10mA SPDT 5V 1��� SMD Slide Switches ROHS | 4500 |
|
$0.1553 / $0.3222 | Buy Now |
|
Master Electronics | Switch Slide SP Side Slide 0.001A 5VDC 10000Cycles Gull Wing SMD T/R RoHS: Compliant |
10000 In Stock |
|
$0.3427 / $0.3778 | Buy Now |
Part Details for SSAJ120100
SSAJ120100 CAD Models
SSAJ120100 Part Data Attributes
|
SSAJ120100
Alps Alpine Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SSAJ120100
Alps Alpine Co Ltd
Slide Switch, 2 Positions, SPDT, Latched, 0.01A, 5VDC, Solder Terminal, Surface Mount-right Angle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALPS ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.50 | |
Factory Lead Time | 24 Weeks | |
Actuator Angle | ||
Actuator Length | 0.051 inch | |
Body Breadth | 2.5 mm | |
Body Height | 0.7 mm | |
Body Length or Diameter | 5.5 mm | |
Contact Current(DC)-Max | 0.01 A | |
Contact (DC) Max Rating R Load | 0.01A@5VDC | |
Contact Resistance | 0.5 mΩ | |
Contact Voltage(DC)-Max | 5 V | |
Dielectric Withstand Volts | 100VAC V | |
Electrical Life | 10000 Cycle(s) | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | SURFACE MOUNT-RIGHT ANGLE | |
Number of Positions | 2 | |
Operating Force-Max | 2.5 N | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Packing Method | BOX; TR, 15 INCH | |
Solderability | REFLOW | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | SLIDE SWITCH | |
Termination Type | SOLDER |