Part Details for SSB-1900 by Quam-Nichols Manufacturing
Overview of SSB-1900 by Quam-Nichols Manufacturing
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPN19008QM | Toshiba Electronic Devices & Storage Corporation | MOSFET, N-ch, 80 V, 34 A, 0.019 Ohm@10V, TSON Advance | |
JM38510/19005BEA | Renesas Electronics Corporation | Single 8-Channel MUX/DEMUX with Overvoltage Protection |
Price & Stock for SSB-1900
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86R9394
|
Newark | Drop Ceiling Adj Load Support, 1-1/2", Product Range:- Rohs Compliant: Na |Quam Nichols SSB-1900 RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.7100 / $20.2900 | Buy Now |
|
Onlinecomponents.com | Drop Ceiling Adjustable Load Support with 1-1/2" Deep Junction Box RoHS: Compliant | 0 |
|
$12.9200 / $13.3200 | Buy Now |