Part Details for SSB-LXC100SRW by ITW Lumex
Overview of SSB-LXC100SRW by ITW Lumex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for SSB-LXC100SRW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67-1032-ND
|
DigiKey | LED LT BAR SQ 4CHIP SUP RED DIFF Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
696-SSB-LXC100SRW
|
Mouser Electronics | LED Bars & Arrays Super Red Light Bar Diffused Lens RoHS: Compliant | 0 |
|
$1.2000 / $1.2100 | Order Now |
DISTI #
71495267
|
RS | 10X10mm 4-CHIP LT BAR,66 0nm SUPER RED | Lumex SSB-LXC100SRW RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 354 |
|
$1.2500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1000 / $2.3100 | Buy Now |
Part Details for SSB-LXC100SRW
SSB-LXC100SRW CAD Models
SSB-LXC100SRW Part Data Attributes
|
SSB-LXC100SRW
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SSB-LXC100SRW
ITW Lumex
Single Color LED, Super Red, White Diffused, 10mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | SUPER RED | |
Configuration | SEPARATE, 4 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Lens Type | DIFFUSED WHITE | |
Luminous Intensity-Nom | 90 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -50 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5.08 mm | |
Packing Method | BULK | |
Peak Wavelength | 660 nm | |
Shape | SQUARE | |
Size | 10 mm | |
Surface Mount | NO | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 160 deg |