Part Details for SSB1-48F01-2780-00 by New Energy LLC
Overview of SSB1-48F01-2780-00 by New Energy LLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSB1-48F01-2780-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1672-SSB1-48F01-2780-00-ND
|
DigiKey | LED LINEAR MODULE, ECONOMY, 22", Min Qty: 5000 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$8.9796 | Buy Now |
DISTI #
SSB1-48F01-2780-00
|
Avnet Americas | LED Module 22-Inch Linear White 48 LED 2700K 80CRI Screw Mount - Trays (Alt: SSB1-48F01-2780-00) Min Qty: 5000 Package Multiple: 5000 Container: Tray | 0 |
|
RFQ | |
DISTI #
416-SSB148F0127800
|
Mouser Electronics | LED Lighting Modules LED Linear Module, Economy, 22", 48 LED, White, 2700K, 80 CRI RoHS: Compliant | 0 |
|
$9.5600 | Order Now |