Part Details for SSB1-48F01-3080-00 by New Energy LLC
Overview of SSB1-48F01-3080-00 by New Energy LLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CA3080AE-G | Rochester Electronics LLC | Replacement for Intersil part number CA3080AE. Buy from authorized manufacturer Rochester Electronics. | |
LM3080N | Rochester Electronics LLC | Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | |
CA3080M | Rochester Electronics LLC | Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, PDSO8, PACKAGE-8 |
Price & Stock for SSB1-48F01-3080-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1672-SSB1-48F01-3080-00-ND
|
DigiKey | LED LINEAR MODULE, ECONOMY, 22", Min Qty: 5000 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$8.9796 | Buy Now |
DISTI #
SSB1-48F01-3080-00
|
Avnet Americas | LED Module 22-Inch Linear White 48 LED 3000K 80CRI Screw Mount - Trays (Alt: SSB1-48F01-3080-00) Min Qty: 5000 Package Multiple: 5000 Container: Tray | 0 |
|
RFQ | |
DISTI #
416-SSB148F0130800
|
Mouser Electronics | LED Lighting Modules LED Linear Module, Economy, 22", 48 LED, White, 3000K, 80 CRI RoHS: Compliant | 0 |
|
$9.5600 | Order Now |