Part Details for SSB465OR by Quantum Storage Systems
Overview of SSB465OR by Quantum Storage Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSB465OR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC7596
|
Newark | Stackable Shelf Bin, Orange, Bin Colour:Orange, External Height:7", External Width:18", External Depth:11", Carrying Capacity:-, Product Range:- Rohs Compliant: Yes |Quantum Storage SSB465OR Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 252 |
|
$44.5100 | Buy Now |