Part Details for SSB7FP050402 by TE Connectivity
Overview of SSB7FP050402 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for SSB7FP050402
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16R7740
|
Newark | Ssb7Fp050402=Ssb7Fp Assy |Buchanan Te Connectivity SSB7FP050402 Min Qty: 4950 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7700 | Buy Now |
DISTI #
2266-SSB7FP050402-ND
|
DigiKey | CONN BARRIER STRIP 5CIRC 0.438" Min Qty: 20 Lead time: 25 Weeks Container: Tray MARKETPLACE PRODUCT |
522 In Stock |
|
$3.8700 / $4.1100 | Buy Now |
DISTI #
SSB7FP050402-ND
|
DigiKey | CONN BARRIER STRIP 5CIRC 0.438" Min Qty: 20 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.5862 | Buy Now |
DISTI #
1-1437416-9
|
Avnet Americas | Conn Barrier Strip 5 POS 11.1mm Solder ST Thru-Hole 20A/Contact - Bulk (Alt: 1-1437416-9) RoHS: Compliant Min Qty: 4950 Package Multiple: 4950 Lead time: 22 Weeks, 2 Days Container: Bulk | 0 |
|
$3.3355 / $3.7659 | Buy Now |
DISTI #
71709503
|
RS | TE, IND Devices, Relay, SSB7FP050402=SSB7FP ASSY | TE Connectivity SSB7FP050402 RoHS: Compliant Min Qty: 4950 Package Multiple: 1 Container: Bulk | 0 |
|
$4.0300 | RFQ |
|
Onlinecomponents.com | Conn Barrier Strip 5 POS 11.1mm Solder ST Thru-Hole 20A/Contact Package RoHS: Compliant |
1520 In Stock |
|
$3.4800 / $4.2300 | Buy Now |
DISTI #
54232469
|
Verical | Conn Barrier Strip 5 POS 11.1mm Solder ST Thru-Hole 20A/Contact Package RoHS: Compliant Min Qty: 15 Package Multiple: 5 Date Code: 1848 | Americas - 995 |
|
$4.4020 / $5.6026 | Buy Now |
DISTI #
54229845
|
Verical | Conn Barrier Strip 5 POS 11.1mm Solder ST Thru-Hole 20A/Contact Package RoHS: Compliant Min Qty: 17 Package Multiple: 1 | Americas - 522 |
|
$3.6300 / $3.8600 | Buy Now |
DISTI #
1-1437416-9
|
Avnet Americas | Conn Barrier Strip 5 POS 11.1mm Solder ST Thru-Hole 20A/Contact - Bulk (Alt: 1-1437416-9) RoHS: Compliant Min Qty: 4950 Package Multiple: 4950 Lead time: 22 Weeks, 2 Days Container: Bulk | 0 |
|
$3.3355 / $3.7659 | Buy Now |
DISTI #
TE Connectivity SSB7FP050402
|
PEI Genesis | Barrier Strip Terminal Block | 1520 |
|
Buy Now |
Part Details for SSB7FP050402
SSB7FP050402 CAD Models
SSB7FP050402 Part Data Attributes:
|
SSB7FP050402
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SSB7FP050402
TE Connectivity
Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: UL 94V-2, THERMOPLASTIC | |
Fastening Method | SCREW | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 5 | |
Rated Current | 20 A | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Gauge | 12 AWG |
Alternate Parts for SSB7FP050402
This table gives cross-reference parts and alternative options found for SSB7FP050402. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSB7FP050402, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-1437416-9 | Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s) | TE Connectivity | SSB7FP050402 vs 1-1437416-9 |