Part Details for SSB7FP080202 by TE Connectivity
Overview of SSB7FP080202 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSB7FP080202
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SSB7FP080202-ND
|
DigiKey | CONN BARRIER STRIP 8CIRC 0.438" Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
4313 In Stock |
|
$5.9090 / $9.1400 | Buy Now |
|
Onlinecomponents.com | Conn Barrier Strip 8 POS 11.1mm Solder ST Thru-Hole 20A/Contact Package RoHS: Compliant | 0 |
|
$4.4000 / $12.9200 | Buy Now |
DISTI #
2-1437416-8
|
TTI | Barrier Terminal Blocks SSB7FP080202 Min Qty: 4800 Package Multiple: 4800 Container: Each | Americas - 0 |
|
$4.2700 / $4.3600 | Buy Now |
DISTI #
TE Connectivity SSB7FP080202
|
PEI Genesis | Barrier Strip Terminal Block | 0 |
|
Buy Now | |
|
Master Electronics | Conn Barrier Strip 8 POS 11.1mm Solder ST Thru-Hole 20A/Contact Package RoHS: Compliant | 0 |
|
$4.4000 / $12.9200 | Buy Now |
Part Details for SSB7FP080202
SSB7FP080202 CAD Models
SSB7FP080202 Part Data Attributes
|
SSB7FP080202
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SSB7FP080202
TE Connectivity
Barrier Strip Terminal Block, 20A, 3mm2, 1 Row(s), 1 Deck(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | 94V-2, THERMOPLASTIC | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 8 | |
Rated Current | 20 A | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 3 mm2 | |
Wire Gauge | 12 AWG |