Part Details for SSB7FP090202 by TE Connectivity
Overview of SSB7FP090202 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSB7FP090202
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16R7745
|
Newark | Ssb7Fp090202="strip, ssb 7/16 A |Buchanan Te Connectivity SSB7FP090202 RoHS: Not Compliant Min Qty: 560 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.3600 | Buy Now |
DISTI #
SSB7FP090202-ND
|
DigiKey | CONN BARRIER STRIP 9CIRC 0.438" Min Qty: 560 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.3356 | Buy Now |
DISTI #
571-SSB7FP090202
|
Mouser Electronics | Barrier Terminal Blocks SSB7FP090202 RoHS: Compliant | 0 |
|
$7.5100 | Order Now |
|
Onlinecomponents.com | Conn Barrier Strip 9 POS 11.11mm Solder ST Thru-Hole 20A/Contact Package RoHS: Compliant | 0 |
|
$6.5300 / $17.8700 | Buy Now |
|
Master Electronics | Conn Barrier Strip 9 POS 11.11mm Solder ST Thru-Hole 20A/Contact Package RoHS: Compliant | 0 |
|
$6.5300 / $17.8700 | Buy Now |
Part Details for SSB7FP090202
SSB7FP090202 CAD Models
SSB7FP090202 Part Data Attributes
|
SSB7FP090202
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SSB7FP090202
TE Connectivity
Barrier Strip Terminal Block, 20A, 3mm2, 1 Row(s), 1 Deck(s)
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | 94V-2, THERMOPLASTIC | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 9 | |
Rated Current | 20 A | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 3 mm2 | |
Wire Gauge | 12 AWG |