Part Details for SSB7FP130201 by TE Connectivity
Overview of SSB7FP130201 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SSB7FP130201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14H9409
|
Newark | Ssb7Fp130201=Ssb Strip 7/16, 1 Rohs Compliant: Yes |Buchanan Te Connectivity SSB7FP130201 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.7500 | Buy Now |
DISTI #
SSB7FP130201-ND
|
DigiKey | CONN BARRIER STRP 13CIRC 0.438" Min Qty: 5000 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.1986 | Buy Now |
|
Onlinecomponents.com | Conn Barrier Strip 13 POS 11.1mm Solder ST Thru-Hole 20A/Contact Package RoHS: Compliant | 0 |
|
$6.2900 / $18.4500 | Buy Now |
|
Master Electronics | Conn Barrier Strip 13 POS 11.1mm Solder ST Thru-Hole 20A/Contact Package RoHS: Compliant | 0 |
|
$6.2900 / $18.4500 | Buy Now |
Part Details for SSB7FP130201
SSB7FP130201 CAD Models
SSB7FP130201 Part Data Attributes:
|
SSB7FP130201
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SSB7FP130201
TE Connectivity
Barrier Strip Terminal Block, 20A, 3mm2, 1 Row(s), 1 Deck(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | UL 94V-2, THERMOPLASTIC | |
Fastening Method | SCREW | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 13 | |
Rated Current | 20 A | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 3 mm2 | |
Wire Gauge | 12 AWG |