Part Details for SSC 1500 by EDSYN
Overview of SSC 1500 by EDSYN
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSC 1500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98M4268
|
Newark | Solder Wire, , 1.0Mm, 500G, Flux Type:No Clean And Rosin Flux, Solder Alloy:99, 1 Sn, Cu, External Diameter - Metric:1Mm, External Diameter - Imperial:0.039", Melting Temperature:230°C, Weight - Metric:500G, Weight - Rohs Compliant: Yes |Edsyn SSC 1500 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$90.8200 / $106.9900 | Buy Now |
DISTI #
1182010
|
element14 Asia-Pacific | SOLDER WIRE, LEAD FREE, 1.0MM, 500G RoHS: Compliant Min Qty: 1 Container: Reel | 13 |
|
$59.9896 / $61.8919 | Buy Now |
DISTI #
1182010
|
Farnell | SOLDER WIRE, LEAD FREE, 1.0MM, 500G RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Reel | 13 |
|
$82.5134 / $94.4757 | Buy Now |
Part Details for SSC 1500
SSC 1500 CAD Models
SSC 1500 Part Data Attributes:
|
SSC 1500
EDSYN
Buy Now
|
Compare Parts:
SSC 1500
EDSYN
|
Samacsys Manufacturer | EDSYN |