Part Details for SSC-7172A by Metcal
Overview of SSC-7172A by Metcal
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SSCTESTBDV1P0 | Renesas Electronics Corporation | SSC Test Board | |
SSCCOMMBOARDV4P1C | Renesas Electronics Corporation | SSC Communication Board | |
SSCMASSCALIBDV2P1 | Renesas Electronics Corporation | SSC Mass Calibration Board |
Price & Stock for SSC-7172A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22H0558
|
Newark | Micro Drag Solder Tip (Hook) Rohs Compliant: Yes |Metcal SSC-7172A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$43.7900 | Buy Now |
DISTI #
745-SSC-7172A
|
Mouser Electronics | Soldering Irons Cartridge Hook Bent 0.5mm (0.02in) RoHS: Compliant | 0 |
|
$42.1000 | Order Now |
DISTI #
10235441
|
TestEquity LLC | CARTRIDGE, HOOK, BENT, 0.5MM (0.02IN) | 1 |
|
$42.1000 | Buy Now |