Part Details for SSCDJJN010MDAA5 by Honeywell Sensing and Control
Overview of SSCDJJN010MDAA5 by Honeywell Sensing and Control
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SSCDJJN010MDAA5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
785-SSCDJJN010MDAA5
|
Mouser Electronics | Board Mount Pressure Sensors DIP, Dual Rad Brblss Differential, 5V RoHS: Compliant | 0 |
|
$85.6700 | Order Now |
DISTI #
SSCDJJN010MDAA5
|
TME | Sensor: pressure, -10÷10mbar, differential, OUT: analogue, THT, DIP Min Qty: 100 | 0 |
|
$103.7400 | RFQ |
Part Details for SSCDJJN010MDAA5
SSCDJJN010MDAA5 CAD Models
SSCDJJN010MDAA5 Part Data Attributes
|
SSCDJJN010MDAA5
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
SSCDJJN010MDAA5
Honeywell Sensing and Control
BRD MNT PRESSURE SENSORS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Package Description | DIP-8 | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 0.25% | |
Additional Feature | PORT DIAMETER = 2.34 MM AND PORT HEIGHT = 6.75 MM | |
Body Breadth | 9.91 mm | |
Body Height | 6.51 mm | |
Body Length or Diameter | 13.3 mm | |
Housing | CERAMIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Current-Max | 3.5 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Port Type | STRAIGHT | |
Pressure Range-Max | 0.145 Psi | |
Pressure Range-Min | -0.145 Psi | |
Pressure Sensing Mode | DIFFERENTIAL | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 5.05 V | |
Supply Voltage-Min | 4.95 V | |
Surface Mount | NO | |
Termination Type | SOLDER |