Part Details for SSCDJJN010NGAA5 by Honeywell Sensing and Control
Overview of SSCDJJN010NGAA5 by Honeywell Sensing and Control
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSCDJJN010NGAA5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AK1108
|
Newark | Trustability Pressure Sensor |Honeywell SSCDJJN010NGAA5 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$48.0600 / $60.0700 | Buy Now |
DISTI #
480-SSCDJJN010NGAA5-ND
|
DigiKey | SENSOR 0.36PSIG 0.09" 4.5V 8DIP Min Qty: 100 Lead time: 48 Weeks Container: Bulk | Temporarily Out of Stock |
|
$38.3400 | Buy Now |
DISTI #
785-SSCDJJN010NGAA5
|
Mouser Electronics | Board Mount Pressure Sensors DIP, Dual Rad Brblss Gage, 5V | 0 |
|
$44.5500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | Alternative Product Available |
|
$39.6600 / $108.6300 | Buy Now |
|
Master Electronics | RoHS: Compliant | Alternative Product Available |
|
$39.6600 / $108.6300 | Buy Now |