Part Details for SSCEA31C by Honeywell Sensing and Control
Overview of SSCEA31C by Honeywell Sensing and Control
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSCEA31C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86C1010
|
Newark | Enclosed Basic Switch |Honeywell SSCEA31C Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for SSCEA31C
SSCEA31C CAD Models
SSCEA31C Part Data Attributes
|
SSCEA31C
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
SSCEA31C
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 0.22A, 125VDC, 4mm, Wire Terminal, Roller Plunger Actuator, Panel Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 4 mm | |
Actuator Type | ROLLER PLUNGER | |
Body Breadth | 16 mm | |
Body Height | 44 mm | |
Body Length or Diameter | 40 mm | |
Contact (AC) Max Rating R Load | .6A@120VAC | |
Contact Current(AC)-Max | 0.6 A | |
Contact Current(DC)-Max | 0.22 A | |
Contact (DC) Max Rating R Load | .22A@125VDC | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 125 V | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 11.9 N | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Pre-Travel-Max | 1 mm | |
Sealing | IP68 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | WIRE |
Alternate Parts for SSCEA31C
This table gives cross-reference parts and alternative options found for SSCEA31C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSCEA31C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSCEC31D | Snap Acting/Limit Switch, SPDT, Momentary, 0.22A, 125VDC, 4mm, Wire Terminal, Roller Plunger Actuator, Panel Mount | Honeywell Sensing and Control | SSCEA31C vs SSCEC31D |
SSCED31C | Snap Acting/Limit Switch, SPDT, Momentary, 0.22A, 125VDC, 4mm, Wire Terminal, Roller Plunger Actuator, Panel Mount | Honeywell Sensing and Control | SSCEA31C vs SSCED31C |
SSCEB31C | Snap Acting/Limit Switch, SPDT, Momentary, 0.22A, 125VDC, 4mm, Wire Terminal, Roller Plunger Actuator, Panel Mount, | Honeywell Sensing and Control | SSCEA31C vs SSCEB31C |