There are no models available for this part yet.
Overview of SSCSNBN015PDAA5 by Honeywell Sensing and Control
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SSCSNBN015PDAA5 by Honeywell Sensing and Control
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
72R7127
|
Newark | Pressure Sensor, Operating Pressure Max:15Psi, Sensor Output Type:Analogue, Pressure Measurement Type:Differential, Voltage Rating:5V, Port Style:Axial, Supply Current:2Ma, Product Range:Trustability Ssc Series Rohs Compliant: Yes |Honeywell SSCSNBN015PDAA5 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$67.5100 | Buy Now | |
DISTI #
480-3806-ND
|
DigiKey | SENSOR 15PSID 0.19" 4.5V 4SIP Min Qty: 100 Lead time: 24 Weeks Container: Tube | Temporarily Out of Stock |
|
$45.5400 | Buy Now | |
DISTI #
785-SSCSNBN015PDAA5
|
Mouser Electronics | Board Mount Pressure Sensors SIP, Dual Ax Differential, 5V RoHS: Compliant | 110 |
|
$53.4400 / $54.0000 | Buy Now | |
Onlinecomponents.com | TruStability® Board Mount Pressure Sensor - Compensated/Amplified: SSC Series, Standard Accuracy, ± 2% Total Error Band, SIP, Fastener Mount Dual Axial Ports, Same Side, 15 psi Differential, Amplified Analog Output, 10% to 90% Vdd, 5 V Supply, Dry Gases Only, No Special Options RoHS: Compliant |
4 In Stock |
|
$48.6400 / $52.1400 | Buy Now | ||
DISTI #
SSCSNBN015PDAA5
|
TME | Sensor: pressure, -15÷15psi, differential, OUT: analogue, THT, SIP Min Qty: 100 | 0 |
|
$75.4300 | RFQ | |
Master Electronics | TruStability® Board Mount Pressure Sensor - Compensated/Amplified: SSC Series, Standard Accuracy, ± 2% Total Error Band, SIP, Fastener Mount Dual Axial Ports, Same Side, 15 psi Differential, Amplified Analog Output, 10% to 90% Vdd, 5 V Supply, Dry Gases Only, No Special Options RoHS: Compliant |
4 In Stock |
|
$48.6400 / $52.1400 | Buy Now |
CAD Models for SSCSNBN015PDAA5 by Honeywell Sensing and Control
Part Data Attributes for SSCSNBN015PDAA5 by Honeywell Sensing and Control
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HONEYWELL SENSING AND CONTROL
|
Package Description
|
ROHS COMPLIANT, CERAMIC, SIP-4
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Honeywell
|
Accuracy-Max (%)
|
0.25%
|
Additional Feature
|
Port Diameter = 4.8 MM
|
Housing
|
CERAMIC
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Operating Current-Max
|
3 mA
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Type
|
ANALOG VOLTAGE
|
Port Type
|
BARBED
|
Pressure Range-Max
|
15 Psi
|
Pressure Range-Min
|
-15 Psi
|
Pressure Sensing Mode
|
DIFFERENTIAL
|
Response Time
|
1000 µs
|
Sensors/Transducers Type
|
PRESSURE SENSOR,PIEZORESISTIVE
|
Supply Voltage-Max
|
5.25 V
|
Supply Voltage-Min
|
4.75 V
|
Surface Mount
|
NO
|
Termination Type
|
SOLDER
|