Part Details for SSCSNBN015PDAC5 by Honeywell Sensing and Control
Overview of SSCSNBN015PDAC5 by Honeywell Sensing and Control
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SSCSNBN015PDAC5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | TruStability® Board Mount Pressure Sensor - Compensated/Amplified: SSC Series, Standard Accuracy, ± 2% Total Error Band, SIP, Fastener Mount Dual Axial Ports, Same Side, 15 psi Differential, Amplified Analog Output, 5 to 85% Vdd, 5 V Supply, Dry Gases Only, No Special Options RoHS: Compliant |
17 Partner Stock |
|
$34.4900 / $44.5700 | Buy Now |
DISTI #
SSCSNBN015PDAC5
|
TME | Sensor: pressure, -15÷15psi, differential, OUT: analogue, THT, SIP Min Qty: 100 | 0 |
|
$48.0500 | RFQ |
DISTI #
C1S315200284410
|
Chip1Stop | Pressure sensors, transducers RoHS: Compliant | 17 |
|
$39.9000 / $40.9000 | Buy Now |
|
Master Electronics | TruStability® Board Mount Pressure Sensor - Compensated/Amplified: SSC Series, Standard Accuracy, ± 2% Total Error Band, SIP, Fastener Mount Dual Axial Ports, Same Side, 15 psi Differential, Amplified Analog Output, 5 to 85% Vdd, 5 V Supply, Dry Gases Only, No Special Options RoHS: Compliant |
17 Partner Stock |
|
$34.4900 / $44.5700 | Buy Now |
Part Details for SSCSNBN015PDAC5
SSCSNBN015PDAC5 CAD Models
SSCSNBN015PDAC5 Part Data Attributes
|
SSCSNBN015PDAC5
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
SSCSNBN015PDAC5
Honeywell Sensing and Control
SENSOR PRES 15PSI DIFF 5V SIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Package Description | SIP-4 | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 0.25% | |
Additional Feature | PORT DIAMETER = 4.8 MM | |
Housing | CERAMIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Current-Max | 3.5 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | ANALOG VOLTAGE | |
Port Type | STRAIGHT | |
Pressure Range-Max | -15 Psi | |
Pressure Range-Min | -15 Psi | |
Pressure Sensing Mode | DIFFERENTIAL | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Surface Mount | NO | |
Termination Type | SOLDER |