Part Details for SSCTL10400 by Alps Alpine Co Ltd
Overview of SSCTL10400 by Alps Alpine Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for SSCTL10400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Bulk | 0Bulk |
|
$0.4800 | Buy Now |
|
Onlinecomponents.com | Switch Detector N.O./N.C. SPDT Lever Lead 0.1A 12VDC Thru-Hole Bulk RoHS: Compliant |
1071 In Stock |
|
$0.4599 / $0.6757 | Buy Now |
|
Master Electronics | Switch Detector N.O./N.C. SPDT Lever Lead 0.1A 12VDC Thru-Hole Bulk RoHS: Compliant |
1071 In Stock |
|
$0.4599 / $0.6757 | Buy Now |
Part Details for SSCTL10400
SSCTL10400 CAD Models
SSCTL10400 Part Data Attributes
|
SSCTL10400
Alps Alpine Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SSCTL10400
Alps Alpine Co Ltd
Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 12VDC, Solder Terminal, Lever Actuator, Through Hole-straight,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALPS ALPINE CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 28 Weeks | |
Actuator Angle | 45 deg | |
Actuator Type | LEVER | |
Body Breadth | 5 mm | |
Body Height | 11.5 mm | |
Body Length or Diameter | 12.5 mm | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@12VDC | |
Contact Resistance | 0.5 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 10000 Cycle(s) | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 1 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; BULK | |
Solderability | HAND | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Length | 0.122 inch | |
Termination Type | SCREW |