Part Details for SSD-256GB SATA MLC by ADLINK Technology Inc
Overview of SSD-256GB SATA MLC by ADLINK Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSD-256GB SATA MLC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
976-SSD-256GBSATAMLC
|
Mouser Electronics | Solid State Drives - SSD 2.5" SATA SSD 3MG2-P 256GB Flash Type:Micron MLC SATA interface Sequential:Read(520MB/sec)/Write(300 MB/sec) Input voltage: 5V 5% Operating Temperature: 0 70?: RoHS: Compliant | 0 |
|
$302.0700 / $313.5600 | Order Now |