Part Details for SSD-750-102 by Bivar Inc
Overview of SSD-750-102 by Bivar Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSD-750-102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SSD-750-102-ND
|
DigiKey | CARD GUIDE SNAP-IN 7.5"L, 0.102" Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
99 In Stock |
|
$0.5111 / $1.0000 | Buy Now |
DISTI #
749-SSD-750-102
|
Mouser Electronics | Racks & Rack Cabinet Accessories Comp-O-Gide 7.5 in Nylon Natural RoHS: Compliant | 389 |
|
$0.4970 / $0.9300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks | 0 |
|
$0.4910 | Buy Now |
Part Details for SSD-750-102
SSD-750-102 CAD Models
SSD-750-102 Part Data Attributes
|
SSD-750-102
Bivar Inc
Buy Now
|
Compare Parts:
SSD-750-102
Bivar Inc
|
Samacsys Manufacturer | Bivar |