Part Details for SSD-750 by Bivar Inc
Overview of SSD-750 by Bivar Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSD-750
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31B5070
|
Newark | Comp-O-Gides, Snap-In Card Guide, 7.5 In. Length, 0.075 Slot Width, Nylon, 94V-2, Natural/Box |Bivar SSD-750 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4330 / $0.5290 | Buy Now |
DISTI #
SSD-750-ND
|
DigiKey | CARD GUIDE SNAP 7.5LX.075"SW NAT Min Qty: 100 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$0.4943 | Buy Now |
DISTI #
749-SSD-750
|
Mouser Electronics | Racks & Rack Cabinet Accessories Comp-O-Gide 7.5 in Nylon Natural RoHS: Compliant | 477 |
|
$0.4740 / $1.0200 | Buy Now |
DISTI #
70536998
|
RS | COMP-O-GIDES, Snap-In Card Guide,7.5in. Length,.075 Slot Width, Nylon,94V-2,Natrl | Bivar Inc. SSD-750 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4610 / $0.6590 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks | 0 |
|
$0.4910 | Buy Now |
|
Bisco Industries | 75 |
|
Buy Now |
Part Details for SSD-750
SSD-750 CAD Models
SSD-750 Part Data Attributes
|
SSD-750
Bivar Inc
Buy Now
|
Compare Parts:
SSD-750
Bivar Inc
|
Samacsys Manufacturer | Bivar |