Part Details for SSD1A335BDC2 by Schneider Electric
Overview of SSD1A335BDC2 by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSD1A335BDC2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ8138
|
Newark | Solid State Contactor, 35A, 48-600Vac, Load Current:35A, Operating Voltage Max:600Vac, Control Voltage Max:32Vdc, Switching Mode:Zero Voltage Turn On, Contactor Mounting:Din Rail, Contactor Terminals:Screw, Control Voltage Min:4Vdc Rohs Compliant: Yes |Schneider Electric SSD1A335BDC2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$40.8900 | Buy Now |
DISTI #
4008-SSD1A335BDC2-ND
|
DigiKey | SSR RELAY SPST-NO 35A 48-600V Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$98.8800 | Buy Now |
DISTI #
996-SSD1A335BDC2
|
Mouser Electronics | Contactors - Solid State SSR-DIN rail, 1phase, 48-600Vac output, 4-32Vdc control, 35A, Screw plug RoHS: Compliant | 0 |
|
$91.3900 / $92.5200 | Order Now |
DISTI #
72153638
|
RS | SSR-DIN rail, 1phase, 48-600Vac output, 4-32Vdc control, 35A, Screw plug | Schneider Electric SSD1A335BDC2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$79.1100 / $98.8900 | RFQ |