Part Details for SSD1A345BDRC2 by Schneider Electric
Overview of SSD1A345BDRC2 by Schneider Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSD1A345BDRC2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ8151
|
Newark | Solid State Contactor, 45A, 48-600Vac, Load Current:45A, Operating Voltage Max:600Vac, Control Voltage Max:32Vdc, Switching Mode:Random Turn On, Contactor Mounting:Din Rail, Contactor Terminals:Screw, Operating Voltage Min:48Vac Rohs Compliant: Yes |Schneider Electric SSD1A345BDRC2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$75.0300 | Buy Now |
DISTI #
26AK3590
|
Newark | Solid State Contactor, 45A, 48-600Vac Rohs Compliant: Yes |Schneider Electric SSD1A345BDRC2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$129.7800 | Buy Now |
DISTI #
996-SSD1A345BDRC2
|
Mouser Electronics | Contactors - Solid State SSR-DIN rail, 1phase, 48-600Vac output, 4-32Vdc control, 45A, Screw plug,Random RoHS: Compliant | 0 |
|
$105.7200 / $127.8500 | Order Now |
Part Details for SSD1A345BDRC2
SSD1A345BDRC2 CAD Models
SSD1A345BDRC2 Part Data Attributes
|
SSD1A345BDRC2
Schneider Electric
Buy Now
|
Compare Parts:
SSD1A345BDRC2
Schneider Electric
|
Samacsys Manufacturer | Schneider Electric |