Part Details for SSG-01-3H by OMRON Electronic Components LLC
Overview of SSG-01-3H by OMRON Electronic Components LLC
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSG-01-3H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SSG013H-ND
|
DigiKey | SWITCH SNP ACT SPST-NO 0.1A 125V Min Qty: 500 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.1460 | Buy Now |
DISTI #
71561774
|
RS | Subminiature Basic Switch | Omron Electronic Components SSG-01-3H RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$2.0900 / $2.1600 | RFQ |
DISTI #
OMRSSG-01-3H
|
Heilind Electronics | SUBMINIATURE BASIC SWITCH | Americas - 0 in Stock |
|
$1.8385 / $2.1759 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.8800 / $2.7400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.8800 / $2.7400 | Buy Now |