Part Details for SSG-01L3H by OMRON Corporation
Overview of SSG-01L3H by OMRON Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSG-01L3H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82T9678
|
Newark | Microswitch, Spdt, Simulated Roller Lever, Solder, 100 Ma, 125 V Rohs Compliant: Yes |Omron SSG-01L3H Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 284 |
|
$2.5700 / $4.2200 | Buy Now |
DISTI #
SSG01L3H
|
Avnet Americas | Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever Solder 0.1A 125VAC 30VDC 0.59N Screw Mount - Trays (Alt: SSG01L3H) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Tray | 0 |
|
$1.6835 / $2.3685 | Buy Now |
DISTI #
653-SSG01L3H
|
Mouser Electronics | Basic / Snap Action Switches SUB MINIATURE | 0 |
|
$2.3100 | Order Now |
|
Bristol Electronics | 300 |
|
RFQ | ||
|
Quest Components | 240 |
|
$3.1376 / $5.0880 | Buy Now | |
|
Quest Components | 120 |
|
$3.1376 / $5.0880 | Buy Now | |
DISTI #
000000000005239088
|
Sager | Basic / Snap Action Switches SUB MINIATURE Min Qty: 500 | 0 |
|
$2.1900 / $2.2600 | Buy Now |
Part Details for SSG-01L3H
SSG-01L3H CAD Models
SSG-01L3H Part Data Attributes
|
SSG-01L3H
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
SSG-01L3H
OMRON Corporation
Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 30VDC, 1.8mm, Solder Terminal, Simulated Hinge Lever Actuator, Panel Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Omron Electronics | |
Actuator Travel | 1.8 mm | |
Actuator Type | SIMULATED HINGE LEVER | |
Body Breadth | 6.4 mm | |
Body Height | 9.9 mm | |
Body Length or Diameter | 19.8 mm | |
Contact (AC) Max Rating R Load | .1A@125VAC | |
Contact Current(AC)-Max | 0.1 A | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | .1A@30VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 200000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 0.6 N | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -25 °C | |
Pre-Travel-Max | 1 mm | |
Sealing | IP00 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SOLDER |