There are no models available for this part yet.
Overview of SSG-JBNV02-VAST1U01-E1 by Advanced Industrial Computer
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FIDO5100BBCZ | Analog Devices | REM Switch | |
FIDO5200CBCZ | Analog Devices | REM Switch with EtherCAT | |
ADIN1300CCPZ | Analog Devices | Industrial Ethernet Gigabit PH |
Price & Stock for SSG-JBNV02-VAST1U01-E1 by Advanced Industrial Computer
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SSG-JBNV02-VAST1U01-E1
|
Avnet Americas | VAST DATA CERES 1U STORAGE BOX, WITH 1600W REDUNDANT PSU AND SUPPORTS 22 E1.L, 8 U.2 AND 4 NVIDIA BLUEFIELD CARDS. - Bulk (Alt: SSG-JBNV02-VAST1U01-E1) Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Bulk | 11 |
|
RFQ |