Part Details for SSG01L1P by OMRON Corporation
Overview of SSG01L1P by OMRON Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSG01L1P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SSG01L1P
|
Avnet Abacus | Switch Snap Action N.O./N.C. SPDT Hinge Lever PC Pins 0.1A 250VAC 250VDC 1.5N Thru-Hole (Alt: SSG01L1P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |