Part Details for SSG5000XV_B150 by Signlent Technologies
Overview of SSG5000XV_B150 by Signlent Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSG5000XV_B150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2204-SSG5000XV_B150-ND
|
DigiKey | UPGRADE IQ BANDWIDTH FROM 75 MHZ Min Qty: 1 Lead time: 1 Weeks Container: Electronic Delivery MARKETPLACE PRODUCT |
4 In Stock |
|
$3,999.0000 | Buy Now |
DISTI #
38838.1
|
TestEquity LLC | Siglent SSG5000XV_B150 Upgrade IQ Bandwidth Software Option, 150MHz, SSG5000X Series | 0 |
|
$3,999.0000 | Buy Now |