Part Details for SSG5060X-V by Signlent Technologies
Overview of SSG5060X-V by Signlent Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSG5060X-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2204-SSG5060X-V-ND
|
DigiKey | RF SIGNAL GENERATOR 9 KHZ TO 6 G Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
3 In Stock |
|
$15,899.0000 | Buy Now |
DISTI #
38836.1
|
TestEquity LLC | Siglent SSG5060X-V RF Signal Generator, 9k to 6GHz, 0.001Hz Res, 75MHz IQ Mod, SSG5000X Series | 0 |
|
$15,899.0000 | Buy Now |