SSGM140100
Description: Slide Switch, 4 Positions, 0.025A, 24VDC, 8 PCB Hole Cnt, Solder Terminal, Through Hole-straight,

Overview of SSGM140100 by Alps Alpine Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for SSGM140100 by Alps Alpine Co Ltd

Part # Manufacturer Description Stock Price Buy
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks 0
  • 4,000 $0.5440
$0.5440 Buy Now
Onlinecomponents.com Switch DIP ON OFF SPST 4 Top Slide 0.1A 50VDC PC Pins 3000Cycles 2.54mm Thru-Hole Stick RoHS: Compliant 2940 In Stock
  • 25 $0.9440
  • 250 $0.6590
  • 500 $0.6030
  • 1,000 $0.5850
  • 4,000 $0.5670
  • 8,000 $0.5610
  • 12,000 $0.5550
  • 16,000 $0.5500
$0.5500 / $0.9440 Buy Now
LCSC 4 Positions SPST Black Flat Toggle Raised Style Plugin DIP Switches ROHS 26
  • 1 $0.9163
  • 10 $0.7893
  • 40 $0.7199
  • 80 $0.6419
$0.6419 / $0.9163 Buy Now
Master Electronics Switch DIP ON OFF SPST 4 Top Slide 0.1A 50VDC PC Pins 3000Cycles 2.54mm Thru-Hole Stick RoHS: Compliant 2940 In Stock
  • 25 $0.9440
  • 250 $0.6590
  • 500 $0.6030
  • 1,000 $0.5850
  • 4,000 $0.5670
  • 8,000 $0.5610
  • 12,000 $0.5550
  • 16,000 $0.5500
$0.5500 / $0.9440 Buy Now

CAD Models for SSGM140100 by Alps Alpine Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SSGM140100 by Alps Alpine Co Ltd

SSGM140100
Alps Alpine Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ALPS ALPINE CO LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.50.70.00
Factory Lead Time
20 Weeks
Actuator Angle
Actuator Length
0.039 inch
Actuator Type
SLIDE
Body Breadth
6.8072 mm
Body Height
3.9878 mm
Body Length or Diameter
11.9126 mm
Contact Current(DC)-Max
0.025 A
Contact (DC) Max Rating R Load
0.025A@24VDC
Contact Resistance
0.1 mΩ
Contact Voltage(DC)-Max
24 V
Electrical Life
3000 Cycle(s)
Insulation Resistance
100000000 Ω
Mounting Feature
THROUGH HOLE-STRAIGHT
Number of Positions
4
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PCB Hole Count
8
Solderability
HAND
Surface Mount
NO
Switch Type
SLIDE DIP SWITCH
Terminal Length
0.118 inch
Termination Type
SOLDER
Want to compare parts?
  1. SSGM140100
    Alps Alpine Co Ltd
    Slide Switch, 4 Positions, 0.025A, 24VDC, 8 PCB Hole Cnt, Solder Terminal, Through Hole-straight,
    VS

Related Parts for SSGM140100

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SSGM140100 by Alps Alpine Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SSGM140100 by Alps Alpine Co Ltd

Select Manufacturer
Which Manufacturer of SSGM140100 would you like to use for your alert(s)?
  • Please alert me when SSGM140100 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SSGM140100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SSGM140100 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SSGM140100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SSGM140100.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SSGM140100 by Alps Alpine Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: