Part Details for SSGM150100 by Alps Alpine Co Ltd
Overview of SSGM150100 by Alps Alpine Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSGM150100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$0.7740 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7200 / $1.5080 | Buy Now |
|
CHIPMALL.COM LIMITED | 5Bit SPST Black Slide (Standard),��ʽ Plugin DIP Switches ROHS | 145 |
|
$0.3744 / $0.6625 | Buy Now |
|
LCSC | 5Bit SPST Black Slide (Standard) Plugin DIP Switches ROHS | 145 |
|
$0.3820 / $0.6760 | Buy Now |
Part Details for SSGM150100
SSGM150100 CAD Models
SSGM150100 Part Data Attributes
|
SSGM150100
Alps Alpine Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SSGM150100
Alps Alpine Co Ltd
Slide Switch, 5 Positions, 0.025A, 24VDC, 20 PCB Hole Cnt, Solder Terminal, Through Hole-straight,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALPS ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 20 Weeks | |
Actuator Length | 0.039 inch | |
Body Breadth | 6.8 mm | |
Body Height | 4 mm | |
Body Length or Diameter | 14.5 mm | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@50VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 50 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 3000 Cycle(s) | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 5 | |
Number of Switch Sections | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Hole Count | 10 | |
Packing Method | BOX; TUBE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Length | 0.118 inch | |
Termination Type | SOLDER |