Part Details for SSGM240100 by Alps Alpine Co Ltd
Overview of SSGM240100 by Alps Alpine Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSGM240100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks | 0 |
|
$0.5440 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5060 / $1.0590 | Buy Now |
Part Details for SSGM240100
SSGM240100 CAD Models
SSGM240100 Part Data Attributes
|
SSGM240100
Alps Alpine Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SSGM240100
Alps Alpine Co Ltd
Slide Switch, 4 Positions, 0.025A, 24VDC, 8 PCB Hole Cnt, Solder Terminal, Through Hole-straight,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALPS ALPINE CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 20 Weeks | |
Actuator Angle | ||
Actuator Type | SLIDE | |
Body Breadth | 6.8072 mm | |
Body Height | 3.9878 mm | |
Body Length or Diameter | 11.9126 mm | |
Contact Current(DC)-Max | 0.025 A | |
Contact (DC) Max Rating R Load | 0.025A@24VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 3000 Cycle(s) | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Hole Count | 8 | |
Solderability | HAND | |
Surface Mount | NO | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Length | 0.118 inch | |
Termination Type | SOLDER |