Part Details for SSH66TE34NPS by Cynergy3 Components
Overview of SSH66TE34NPS by Cynergy3 Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSH66TE34NPS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T4601
|
Newark | Float Switch, 10Bar, Operating Pressure Max:10Bar, Sensor Body Material:Stainless Steel, Output Current:100Ma, Product Range:Ssh66Te Series, Operating Pressure Range:0Bar To 10Bar Rohs Compliant: Yes |Sensata/cynergy3 SSH66TE34NPS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$225.7900 / $248.3700 | Buy Now |
DISTI #
725-1144-ND
|
DigiKey | SHORT FLOAT HORIZ SS .1A EXT MNT Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$236.4300 | Buy Now |
DISTI #
70043301
|
RS | SENSOR, HORIZ, SS, 1VA, EXT MNT, 3/4NPT, Short float, Plug | Sensata - Cynergy3 SSH66TE34NPS RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$225.2900 / $236.5600 | RFQ |
|
Onlinecomponents.com | Horiz,SS, 1VA, Ext Mnt, 3/4NPT,Short float, Plug RoHS: Compliant |
2 In Stock |
|
$191.5900 / $205.7800 | Buy Now |
DISTI #
69696201
|
Verical | Level Sensor 10bar Min Qty: 1 Package Multiple: 1 Date Code: 2319 | Americas - 1 |
|
$249.0670 / $267.5140 | Buy Now |
DISTI #
000000000006096955
|
Sager | Liquid Level Sensors LLS Min Qty: 1 | 0 |
|
$208.7300 / $236.5600 | Buy Now |
|
Master Electronics | Horiz,SS, 1VA, Ext Mnt, 3/4NPT,Short float, Plug RoHS: Compliant |
2 In Stock |
|
$191.5900 / $205.7800 | Buy Now |