Part Details for SSHB-2424-1440-120 by Omega Engineering
Overview of SSHB-2424-1440-120 by Omega Engineering
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
144-02J12SL | Coilcraft Inc | Variable Inductor, 0.07uH Min, 0.078uH Max, Carbonyl-Core, Shielded, 4141, ROHS COMPLIANT | |
144-04J12SL | Coilcraft Inc | Variable Inductor, 0.111uH Min, 0.133uH Max, Carbonyl-Core, Shielded, 4141, ROHS COMPLIANT | |
144-08A12L | Coilcraft Inc | NOT RoHS. RF inductor, tunable, aluminum core, shielded (add 'L' for compliant version) |
Price & Stock for SSHB-2424-1440-120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AH6771
|
Newark | Standard Heat Blanket |Omega SSHB-2424-1440-120 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$510.7500 | Buy Now |
DISTI #
SSHB-2424-1440-120
|
Avnet Americas | RUGGED LOW COST FLEXIBLE HEATING BLANKETS - Bulk (Alt: SSHB-2424-1440-120) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$510.7468 | Buy Now |
DISTI #
SSHB-2424-1440-120
|
Avnet Americas | RUGGED LOW COST FLEXIBLE HEATING BLANKETS - Bulk (Alt: SSHB-2424-1440-120) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$560.4019 | Buy Now |